PMA CF Conduit, 25 mm Nominal Diameter, Plastic, Black 50 m
- RS Stock No.:
- 828-0030
- Mfr. Part No.:
- CF-23B.50
- Manufacturer:
- PMA
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 50 metres)*
€285.62
(exc. VAT)
€351.31
(inc. VAT)
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 4 | €285.62 | €5.712 | - |
| 5 + | €257.06 | €5.141 | 9% |
*price indicative
- RS Stock No.:
- 828-0030
- Mfr. Part No.:
- CF-23B.50
- Manufacturer:
- PMA
Select all | Attribute | Value |
|---|---|---|
| Brand | PMA | |
| Nominal Diameter | 25mm | |
| Material | Plastic | |
| Product Type | Conduit | |
| Series | CF | |
| Colour | Black | |
| Length | 50m | |
| IP Rating | IP66 | |
| Resistance Features | Oil Resistant, Alkali Resistant, Acid Resistant, Self-Extinguishing, Fuel Resistant, Impact Resistant | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, PMA-Norm DO 9.21-4610, PMA-Norm DO 9.21-4330, EN 50086, PMA-Norm DO 9.21-4320, PMA-Norm DO 9.21-4510, PMA-Norm DO 9.21-4420, IEC 61386, DIN 53474 | |
| Minimum Bend Radius | 45mm | |
| Select all | ||
|---|---|---|
Brand PMA | ||
Nominal Diameter 25mm | ||
Material Plastic | ||
Product Type Conduit | ||
Series CF | ||
Colour Black | ||
Length 50m | ||
IP Rating IP66 | ||
Resistance Features Oil Resistant, Alkali Resistant, Acid Resistant, Self-Extinguishing, Fuel Resistant, Impact Resistant | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, PMA-Norm DO 9.21-4610, PMA-Norm DO 9.21-4330, EN 50086, PMA-Norm DO 9.21-4320, PMA-Norm DO 9.21-4510, PMA-Norm DO 9.21-4420, IEC 61386, DIN 53474 | ||
Minimum Bend Radius 45mm | ||
- COO (Country of Origin):
- CH
ABB EASIFLEX CF Series Conduit, 25mm Nominal Diameter, 50m Length - CF-23B.50
Features & Benefits
• IP66 rating for reliable dust-tight and powerful water-jet protection
• Self-extinguishing construction to reduce fire propagation risk
• Oil, alkali and acid resistance for chemically aggressive atmospheres
• Impact resistant design to withstand mechanical shock and abrasion
• Minimum bend radius 40mm to maintain cable integrity during routing
**Applications**
• Ideal for wiring in electrical control panels and cabinets
• Used with sensor and actuator cabling in robotics installations
• Can be used for power and signal runs in vehicle assembly plants
• Suitable for routing in HVAC and mechanical service shafts
