PMA LL Conduit, 20 mm Nominal Diameter, Plastic, Black 50 m
- RS Stock No.:
- 828-0024
- Mfr. Part No.:
- LL-17A.50
- Manufacturer:
- PMA
Get a bulk buy discount
Add 5 more to save €64.80
View bulk pricing optionsSubtotal (1 reel of 50 metres)*
€129.68
(exc. VAT)
€159.51
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 4 | €129.68 | €2.594 | - |
| 5 + | €116.72 | €2.334 | €64.80 |
*price indicative
- RS Stock No.:
- 828-0024
- Mfr. Part No.:
- LL-17A.50
- Manufacturer:
- PMA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PMA | |
| Nominal Diameter | 20mm | |
| Material | Plastic | |
| Product Type | Conduit | |
| Series | LL | |
| Colour | Black | |
| Length | 50m | |
| IP Rating | IP66 | |
| Thread Size | M20 | |
| Minimum Operating Temperature | -20°C | |
| Resistance Features | Impact Resistant, Flame Resistant | |
| Maximum Operating Temperature | 90°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL94-HB | |
| Minimum Bend Radius | 40mm | |
| Select all | ||
|---|---|---|
Brand PMA | ||
Nominal Diameter 20mm | ||
Material Plastic | ||
Product Type Conduit | ||
Series LL | ||
Colour Black | ||
Length 50m | ||
IP Rating IP66 | ||
Thread Size M20 | ||
Minimum Operating Temperature -20°C | ||
Resistance Features Impact Resistant, Flame Resistant | ||
Maximum Operating Temperature 90°C | ||
Hazardous Area Certification No | ||
Standards/Approvals UL94-HB | ||
Minimum Bend Radius 40mm | ||
- COO (Country of Origin):
- CH
ABB Series LL Conduit, 20mm Nominal Diameter, 50m Length - LL-17A.50
This conduit is a flexible, light‑wall polypropylene tube designed to protect cables in automation, electronics and mechanical installations. Supplied in black on 50m rolls, it offers chemical resistance and ease of pre‑assembly for machine‑building and panelwork environments while remaining suitable for confined routing where tight bends are required.
Features & Benefits
• Rated for continuous use between -20°C and 90°C providing wide thermal tolerance
• Constructed from halogen‑free polypropylene offering chemical resistance
• Impact and flame resistant material improving mechanical and fire performance
• Minimum static bend radius 40mm enabling Compact installations
• Tested to EN 50086 and IEC 61386 supporting international conformity
• UL94 HB classification reduces flame propagation risk during incidents
• Constructed from halogen‑free polypropylene offering chemical resistance
• Impact and flame resistant material improving mechanical and fire performance
• Minimum static bend radius 40mm enabling Compact installations
• Tested to EN 50086 and IEC 61386 supporting international conformity
• UL94 HB classification reduces flame propagation risk during incidents
**Applications**
• Suitable for cable protection in machine building and plant installations
• Ideal for routing control and signal cables in electrical panels
• Used with PMA Smart Line and PMAFIX accessory systems
• Can be used where chemical exposure to strong acids is a concern
• Suitable for pre‑assembled installations requiring flexible conduit runs
• Ideal for routing control and signal cables in electrical panels
• Used with PMA Smart Line and PMAFIX accessory systems
• Can be used where chemical exposure to strong acids is a concern
• Suitable for pre‑assembled installations requiring flexible conduit runs
What roll length is supplied for large installations?
The product is delivered on 50m rolls to facilitate extended runs and reduce jointing.
How does the material behaviour affect installation speed?
The light‑wall polypropylene design allows easy handling and simple pre‑assembly, reducing fitting time compared with heavier conduits.
Is this suitable for hazardous area certification?
It is not certified for hazardous areas and should not be specified where hazardous‑area approval is required.
What mechanical tests support its durability?
Laboratory tests Record impact strength greater than 3 J and Peak load values exceeding 150 N for 50mm samples, demonstrating mechanical resilience.
Which standards govern its flame and physical properties?
Flame and density characteristics were assessed according to UL94 HB and DIN test methods respectively.
