PMA CF Conduit, 20 mm Nominal Diameter, Plastic, Black 50 m
- RS Stock No.:
- 828-0021
- Mfr. Part No.:
- CF-17B.50
- Manufacturer:
- PMA
Get a bulk buy discount
Add 5 more to save €114.65
View bulk pricing optionsSubtotal (1 reel of 50 metres)*
€229.27
(exc. VAT)
€282.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 4 | €229.27 | €4.585 | - |
| 5 + | €206.34 | €4.127 | €114.65 |
*price indicative
- RS Stock No.:
- 828-0021
- Mfr. Part No.:
- CF-17B.50
- Manufacturer:
- PMA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PMA | |
| Nominal Diameter | 20mm | |
| Material | Plastic | |
| Product Type | Conduit | |
| Series | CF | |
| Colour | Black | |
| Length | 50m | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -40°C | |
| Resistance Features | Fuel Resistant, Oil Resistant, Alkali Resistant, Lubricant Resistant | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 50086, EN 50086, UL, CF | |
| Hazardous Area Certification | No | |
| Minimum Bend Radius | 40mm | |
| Select all | ||
|---|---|---|
Brand PMA | ||
Nominal Diameter 20mm | ||
Material Plastic | ||
Product Type Conduit | ||
Series CF | ||
Colour Black | ||
Length 50m | ||
IP Rating IP66 | ||
Minimum Operating Temperature -40°C | ||
Resistance Features Fuel Resistant, Oil Resistant, Alkali Resistant, Lubricant Resistant | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 50086, EN 50086, UL, CF | ||
Hazardous Area Certification No | ||
Minimum Bend Radius 40mm | ||
- COO (Country of Origin):
- CH
ABB Series CF Conduit, 20mm Nominal Diameter, 50m Length - CF-17B.50
This conduit provides routed protection for electrical and control cabling in industrial installations, supplying a Durable sheath for wiring in demanding environments. It is a black plastic flexible trunking supplied on a 50m reel and intended for use where resistance to common hydrocarbons and alkalis is required. Its design supports continuous operation across a wide temperature span and delivers an ingress protection level suitable for exposed installations.
Features & Benefits
• Rated to IP66 for protection against dust and powerful water jets
• Operable between -40°C and 105°C for extended temperature ranges
• Construction resists fuel oil and common lubricants for spill-prone sites
• Nominal 20mm bore allows standard cable routing and containment
• Minimum bend radius 40mm enables Compact routing around equipment
• Conforms to UL and EN 50086 standards for recognised installation norms
• Operable between -40°C and 105°C for extended temperature ranges
• Construction resists fuel oil and common lubricants for spill-prone sites
• Nominal 20mm bore allows standard cable routing and containment
• Minimum bend radius 40mm enables Compact routing around equipment
• Conforms to UL and EN 50086 standards for recognised installation norms
**Applications**
• Suitable for cable runs in machine tool enclosures and panels
• Ideal for wiring harness protection on mobile plant and vehicles
• Used with control cabinet entries requiring oil-resistant sleeving
• Can be used for conduit routing in outdoor washdown areas
• Suitable for installations where dust-tight and water-resistant conduit is required
• Ideal for wiring harness protection on mobile plant and vehicles
• Used with control cabinet entries requiring oil-resistant sleeving
• Can be used for conduit routing in outdoor washdown areas
• Suitable for installations where dust-tight and water-resistant conduit is required
What chemical exposures can the conduit withstand during routine operation?
The material formulation provides resistance to fuels, oils, alkalis and common lubricants encountered in workshops and process plants.
How does the product support tight routing around equipment without damage?
It permits a minimum bend radius of 40mm, allowing bends close to machinery while maintaining structural integrity.
What installation length is supplied for continuous runs?
The product is supplied as a 50m reel to facilitate lengthy uninterrupted cable protection runs.
What ingress conditions is it designed to tolerate on external surfaces?
The enclosure rating provides dust-tight performance and protection against heavy water jets, making it suitable for exposed mounting.
Approvals
CF, UL
Standards
UL50086, EN 50086
