Adaptaflex LFH-SP Conduit, 25 mm Nominal Diameter, Low Fire Hazard Polyolefin, Low Fire Hazard Polyolefin, Galvanised
- RS Stock No.:
- 829-0251
- Mfr. Part No.:
- 7TCA296130R0011 LFH-SP25/25M
- Manufacturer:
- Adaptaflex
Subtotal (1 reel of 25 metres)*
€485.06
(exc. VAT)
€596.62
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €485.06 | €19.402 |
*price indicative
- RS Stock No.:
- 829-0251
- Mfr. Part No.:
- 7TCA296130R0011 LFH-SP25/25M
- Manufacturer:
- Adaptaflex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adaptaflex | |
| Nominal Diameter | 25mm | |
| Material | Galvanised Steel | |
| Coating Material | Low Fire Hazard Polyolefin, Low Fire Hazard Polyolefin | |
| Product Type | Conduit | |
| Series | LFH-SP | |
| Colour | Black | |
| Length | 25m | |
| IP Rating | IP54, IP65 | |
| Minimum Operating Temperature | -25°C | |
| Resistance Features | High Mechanical Strength, Fire Resistant, UV Resistant, Self-Extinguishing, Halogen Free | |
| Maximum Operating Temperature | 105°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC61386, London Underground, Lloyd's Register of Shipping, NF | |
| Minimum Bend Radius | 55mm | |
| Select all | ||
|---|---|---|
Brand Adaptaflex | ||
Nominal Diameter 25mm | ||
Material Galvanised Steel | ||
Coating Material Low Fire Hazard Polyolefin, Low Fire Hazard Polyolefin | ||
Product Type Conduit | ||
Series LFH-SP | ||
Colour Black | ||
Length 25m | ||
IP Rating IP54, IP65 | ||
Minimum Operating Temperature -25°C | ||
Resistance Features High Mechanical Strength, Fire Resistant, UV Resistant, Self-Extinguishing, Halogen Free | ||
Maximum Operating Temperature 105°C | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC61386, London Underground, Lloyd's Register of Shipping, NF | ||
Minimum Bend Radius 55mm | ||
ABB LFH-SP Series Conduit, Galvanised Steel, 21.4mm Interior Diameter - 7TCA296130R0011 LFH-SP25/25M
This conduit is intended for efficient cable management in a variety of environments. Constructed from galvanised steel, it offers durability and flexibility, making it suitable for numerous industrial applications. With a nominal diameter of 25mm and a protection rating that meets various electrical conduit specifications, it ensures safe and effective cable installation.
Features & Benefits
• Low fire hazard coating improves safety in high-risk zones
• Operates effectively at temperatures between -25°C and +105°C for broad usability
Applications
• Suitable for railway ensuring cabling safety
• Effective in underground settings requiring robust conduit solutions
What is the required minimum bend radius for installation?
The conduit has a minimum bend radius of 55mm, allowing flexible routing during installation.
How does the IP rating affect its applications?
With IP54 and IP65 ratings, it can endure dust and moisture exposure, making it suitable for harsher environments.
