Rittal PVC Cable Ducting Support Cable Duct for Use with Cable Management Mounting Plate and Section, 200 mm, 50mm
- RS Stock No.:
- 187-6661
- Mfr. Part No.:
- 8800755
- Manufacturer:
- Rittal
Subtotal (1 pack of 18 units)*
€391.33
(exc. VAT)
€481.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €391.33 | €21.741 |
*price indicative
- RS Stock No.:
- 187-6661
- Mfr. Part No.:
- 8800755
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Sub Type | Cable Duct | |
| Product Type | Cable Ducting Support | |
| For Use With | Cable Management Mounting Plate and Section | |
| Material | PVC | |
| Standards/Approvals | EAC | |
| Length | 200mm | |
| Width | 50mm | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Sub Type Cable Duct | ||
Product Type Cable Ducting Support | ||
For Use With Cable Management Mounting Plate and Section | ||
Material PVC | ||
Standards/Approvals EAC | ||
Length 200mm | ||
Width 50mm | ||
- COO (Country of Origin):
- DE
Rittal Series TS Cable Ducting Support, 2000mm Length, 50mm Width - 8800755
This cable ducting support serves as an essential component in cable management systems. Designed from hard PVC, it offers rigorous support for electrical cable ducts and features dimensions of 2000mm in length, 50mm in width, and 80mm in depth. This product is specifically engineered for use with mounting plates and sections, ensuring an efficient installation process.
Features & Benefits
• Hard PVC construction provides durability and flame resistance
• Self-extinguishing properties enhance safety in installations
• Temperature tolerance up to +60°C for versatile usage
• Can be customised to shorter lengths to suit different needs
• Ideal for aligning with adjacent cable ducts during installations
Applications
• Used for direct installation on enclosure sections
• Compatible with surfaces such as mounting plates
• Used in systems requiring cable management solutions
• Suitable for both horisontal and vertical mounting options
• Enhances organisation in industrial cable ducting environments
How does the design support installation in various environments?
The inclusion of special DIN punchings allows straightforward mounting on both enclosure sections and compatible surfaces. This versatility ensures secure and stable installations regardless of the working environment.
What are the benefits of using hard PVC for this cable ducting support?
Hard PVC not only ensures longevity and structural stability but also incorporates flame-resistant, self-extinguishing qualities, making it ideal for environments where safety standards are paramount.
Can I modify the length of the cable ducting support for specific installations?
Yes, the duct can be easily shortened, allowing for tailored lengths to meet the unique dimensions of your project without compromising its integrity or functionality.
Related links
- Rittal Sheet Steel Cable Ducting Support Cable Duct for Use with TE 8000 Series, VX IT Series
- Rittal Sheet Steel Cable Ducting Support Cable Duct for Use with VX IT Series, TE 8000 Series
- Eaton Metal Cable Ducting Support Cable Duct for Use with Auxiliary Wiring 79 mm 67mm
- Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 92 mm 438mm
- Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 120 mm 32mm
- Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 120 mm 22mm
- Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 120 mm 22mm
- Eaton Metal Cable Ducting Support Cable Duct for Use with xEnergy Main LV Switchgear 120 mm 22mm
