Flexicon FPAS Conduit, 21 mm Nominal Diameter, Plastic, Black 10 m

Get a bulk buy discount

Add 5 more to save 15%

View bulk pricing options

Subtotal (1 reel of 10 metres)*

€49.00

(exc. VAT)

€60.27

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Reel(s)
Per Reel
Per Metre*
Saving
1 - 4€49.00€4.90-
5 - 14€41.58€4.15815%
15 +€39.55€3.95519%

*price indicative

RS Stock No.:
880-8161
Mfr. Part No.:
FPAS21B-10M
Manufacturer:
Flexicon
Find similar products by selecting one or more attributes.
Select all

Brand

Flexicon

Nominal Diameter

21mm

Material

Plastic

Product Type

Conduit

Series

FPAS

Colour

Black

Length

10m

IP Rating

IP66, IP68, IP69K, IP67

Minimum Operating Temperature

-40°C

Resistance Features

Shock Resistant, Vibration Resistant, Oil Resistant

Maximum Operating Temperature

120°C

Hazardous Area Certification

No

Standards/Approvals

REACH Compliant, UL Listed, RoHS Compliant, CE compliant

Minimum Bend Radius

45mm

COO (Country of Origin):
GB

FPAS Standard Weight Non-Metallic Conduit


Non-metallic conduit systems are typically lighter, easier to work with and more cost effective to install. With advances in material technology, non-metallic systems can provide an alternative solution where typically only metal systems had been considered previously.

FPAS non-metallic conduit. Standard weight flame retardant nylon (PA6) corrugated flexible.

Typical applications: all types of machinery and public buildings.

Highly flexible

High impact strength and recovers if crushed

Temperature range: -40°C to +120°C (-20°C to +100°C if moving)

Lloyds Register type approval

UL listed / UL recognised

Low fire hazard (LFH)

UL 94 V2 flame retardancy

Halogen, sulphur and phosphorus free

UV resistant (black)

Abrasion resistant

Highly resistant to solvents and oils

Flexicon Flexible Conduit


Approvals

CE
Lloyds Register
UL listed / UL recognised
Underground
Achilles
Link-Up Registered
BS EN IEC 61386
RoHS
REACh
UKAS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy