Flexicon FPA Cable Conduit, 21 mm Nominal Diameter, PVC, Polyamide, Black 10 m
- RS Stock No.:
- 253-5255
- Mfr. Part No.:
- FPADS-CP21BX5
- Manufacturer:
- Flexicon
Subtotal (1 unit)*
€63.89
(exc. VAT)
€78.58
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €63.89 |
*price indicative
- RS Stock No.:
- 253-5255
- Mfr. Part No.:
- FPADS-CP21BX5
- Manufacturer:
- Flexicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Flexicon | |
| Nominal Diameter | 21mm | |
| Material | Polyamide | |
| Coating Material | PVC | |
| Product Type | Cable Conduit | |
| Series | FPA | |
| Colour | Black | |
| Length | 10m | |
| Thread Size | M20 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, CE | |
| Minimum Bend Radius | 120mm | |
| Select all | ||
|---|---|---|
Brand Flexicon | ||
Nominal Diameter 21mm | ||
Material Polyamide | ||
Coating Material PVC | ||
Product Type Cable Conduit | ||
Series FPA | ||
Colour Black | ||
Length 10m | ||
Thread Size M20 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, CE | ||
Minimum Bend Radius 120mm | ||
- COO (Country of Origin):
- GB
THE Flexicon double slit nylon (PA6) corrugated conduit is suitable for retrofit and cable assemblies with pre terminated plugs. It provides abrasion resistance and routing of cables for static.
UV resistant
Halogen, sulphur and phosphorus free
Temperature range -40˚C to +120˚C
