Flexicon FU Conduit, 63 mm Nominal Diameter, Uncoated, Galvanised Steel, Grey 10 m

Get a bulk buy discount

Add 5 more to save 19%

View bulk pricing options

Subtotal (1 reel of 10 metres)*

€302.41

(exc. VAT)

€371.96

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Reel(s)
Per Reel
Per Metre*
Saving
1 - 4€302.41€30.241-
5 - 14€241.93€24.19319%
15 +€229.81€22.98124%

*price indicative

RS Stock No.:
880-8237
Mfr. Part No.:
FU63-10M
Manufacturer:
Flexicon
Find similar products by selecting one or more attributes.
Select all

Brand

Flexicon

Nominal Diameter

63mm

Coating Material

Uncoated

Material

Galvanised Steel

Product Type

Conduit

Series

FU

Colour

Grey

Length

10m

IP Rating

IP40

Resistance Features

High Mechanical Strength, Fire Resistant, Anti-Static

Minimum Operating Temperature

-100°C

Maximum Operating Temperature

300°C

Standards/Approvals

Achilles, BS EN IEC 61386, CE Compliant, Link-Up Registered, London Underground, REACH Compliant, ROHS Compliant

Hazardous Area Certification

No

Minimum Bend Radius

115mm

COO (Country of Origin):
GB

FU Galvanised Steel Conduit


Flexicon FU System galvanised steel, helically wound flexible conduit.

Typical applications include underfloor wiring in office blocks.

High mechanical strength

Highly flexible

Inherently low fire hazard (LFH)

Fully compliant with LUL Standard 1-085 (Cert. No. 296)

Temperature range: -100°C to +300°C

IP rating: IP40

Colour: natural (zinc self colour)

Flexicon Flexible Conduit


Approvals

CE
BS EN IEC 61386
Underground
REACh
RoHS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy