Flexicon FU Conduit, 40 mm Nominal Diameter, Uncoated, Galvanised Steel, Grey 10 m
- RS Stock No.:
- 880-8225
- Mfr. Part No.:
- FU40-10M
- Manufacturer:
- Flexicon
Get a bulk buy discount
Add 5 more to save 19%
View bulk pricing optionsSubtotal (1 reel of 10 metres)*
€124.25
(exc. VAT)
€152.83
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 4 | €124.25 | €12.425 | - |
| 5 - 14 | €99.40 | €9.94 | 19% |
| 15 + | €94.42 | €9.442 | 24% |
*price indicative
- RS Stock No.:
- 880-8225
- Mfr. Part No.:
- FU40-10M
- Manufacturer:
- Flexicon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Flexicon | |
| Nominal Diameter | 40mm | |
| Material | Galvanised Steel | |
| Coating Material | Uncoated | |
| Product Type | Conduit | |
| Series | FU | |
| Colour | Grey | |
| Length | 10m | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -100°C | |
| Resistance Features | Anti-Static, Fire Resistant, High Mechanical Strength | |
| Maximum Operating Temperature | 300°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE Compliant, LUL 1-085 Cert No. 296, RoHS Compliant | |
| Minimum Bend Radius | 80mm | |
| Select all | ||
|---|---|---|
Brand Flexicon | ||
Nominal Diameter 40mm | ||
Material Galvanised Steel | ||
Coating Material Uncoated | ||
Product Type Conduit | ||
Series FU | ||
Colour Grey | ||
Length 10m | ||
IP Rating IP40 | ||
Minimum Operating Temperature -100°C | ||
Resistance Features Anti-Static, Fire Resistant, High Mechanical Strength | ||
Maximum Operating Temperature 300°C | ||
Hazardous Area Certification No | ||
Standards/Approvals CE Compliant, LUL 1-085 Cert No. 296, RoHS Compliant | ||
Minimum Bend Radius 80mm | ||
- COO (Country of Origin):
- GB
FU Galvanised Steel Conduit
Flexicon FU System galvanised steel, helically wound flexible conduit.
Typical applications include underfloor wiring in office blocks.
High mechanical strength
Highly flexible
Inherently low fire hazard (LFH)
Fully compliant with LUL Standard 1-085 (Cert. No. 296)
Temperature range: -100°C to +300°C
IP rating: IP40
Colour: natural (zinc self colour)
Flexicon Flexible Conduit
Approvals
CE
BS EN IEC 61386
Underground
REACh
RoHS
BS EN IEC 61386
Underground
REACh
RoHS
