Schneider Electric Oval Conduit, 38mm Nominal Diameter, uPVC

Stock information currently inaccessible
RS Stock No.:
914-6931
Mfr. Part No.:
ISM80235
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Nominal Diameter

38mm

Material

uPVC

Conduit Type

Oval

Series

OVL

Length

3m

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-5°C

COO (Country of Origin):
GB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy