Schneider Electric, 20 mm Nominal Diameter, White
- RS Stock No.:
- 599-652
- Mfr. Part No.:
- IMT41920
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 100 units)*
€137.41
(exc. VAT)
€169.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €137.41 | €1.374 |
*price indicative
- RS Stock No.:
- 599-652
- Mfr. Part No.:
- IMT41920
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Nominal Diameter | 20mm | |
| Product Type | Flexible Conduit | |
| Series | Mureva Tube | |
| Colour | White | |
| Length | 48mm | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Nominal Diameter 20mm | ||
Product Type Flexible Conduit | ||
Series Mureva Tube | ||
Colour White | ||
Length 48mm | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The Schneider Electric Tube coupling is a durable halogen-free junction sleeve designed for connecting rigid and flexible conduits. With a 20 mm diameter and polar white color, it ensures secure assembly in both indoor and outdoor environments.
RoHS compliant
REACH compliant
Related links
- Schneider Electric Polyvinyl Chloride, White
- Schneider Electric Sans Halogens, Black
- Schneider Electric ABS/Polycarbonate, Black
- Schneider Electric White
- Schneider Electric Conduit 20 mm Nominal Size Black, Clear
- Schneider Electric Polyvinyl Chloride, White
- Schneider Electric Polyvinyl Chloride (Unplasticised), White
- Rittal Polyethylene, White
