Phoenix Contact Adapter, Connecting Component
- RS Stock No.:
- 133-650
- Mfr. Part No.:
- 1048820
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 133-650
- Mfr. Part No.:
- 1048820
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Connector Type | Adapter | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Connector Type Adapter | ||
- COO (Country of Origin):
- US
The Phoenix Contact mounting kit includes Arm adapter, designed for seamless integration with VESA-style 75 x 75 mm mounting brackets. It is ideal for attaching to a Design line DL PPC21.5 IPC, offering convenience and practicality for your mounting needs.
Seamless integration with VESA-style mounting brackets
EU RoHS compliant with no hazardous substances
Environmentally friendly use period with China RoHS standards
No substances above limits for China RoHS and REACH
EU RoHS compliant with no hazardous substances
Environmentally friendly use period with China RoHS standards
No substances above limits for China RoHS and REACH
Related links
- Phoenix Contact Adapter, Connecting Component
- Bosch Rexroth XLean Holder Adapter Strut Profile D28
- Bosch Rexroth Adapter Round Tube Size D28
- Bosch Rexroth, Connecting Component
- Elesa M5 Connecting Clamp, Connecting Component
- Bosch Rexroth Connection Plate, Connecting Component
- SAM, Connecting Component
- RS PRO M5, Connecting Component
