Phoenix Contact Adapter, Connecting Component
- RS Stock No.:
- 132-020
- Mfr. Part No.:
- 2907466
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€84.50
(exc. VAT)
€103.94
(inc. VAT)
Temporarily out of stock
- Shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.50 |
*price indicative
- RS Stock No.:
- 132-020
- Mfr. Part No.:
- 2907466
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Connector Type | Adapter | |
| Product Type | Connecting Component | |
| Material | V4A | |
| Standards/Approvals | No | |
| Series | LM-S | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Connector Type Adapter | ||
Product Type Connecting Component | ||
Material V4A | ||
Standards/Approvals No | ||
Series LM-S | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Mounting adapter is designed for easy and professional mounting of the LM-S evaluation unit directly on the wall or a mounting panel. With a sleek steel and stainless steel construction, this assembly adapter is sturdy and reliable. The dimensions of the adapter are 52mm in width, 232mm in height, and 9mm in depth, making it compact yet effective for various applications.
Environmentally friendly with EU RoHS compliance
Suitable for wall mounting applications
Related links
- Phoenix Contact Adapter, Connecting Component
- Bosch Rexroth XLean Holder Adapter Strut Profile D28
- Bosch Rexroth Adapter Strut Profile 28 mm, Groove Size D28mm
- Bosch Rexroth Adapter Round Tube Size D28
- Bosch Rexroth Adapter Groove Size 8 mm Round Tube Size D28
- Bosch Rexroth Adapter Strut Profile 8 Groove Size 8 mm Round Tube Size D28
- Phoenix Contact, Connecting Component
- Phoenix Contact Adapter Plate For Use With Heavy Duty Power Connectors
