Bosch Rexroth Adapter, Connecting Component, Tube Size 28 mm

Subtotal (1 pack of 20 units)*

€216.43

(exc. VAT)

€266.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€216.43€10.822

*price indicative

RS Stock No.:
267-0654
Mfr. Part No.:
3842548120
Manufacturer:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Connecting Component

Connector Type

Adapter

Material

Stainless Steel

Compatible Tube Size

28 mm

Standards/Approvals

No

Series

T-Slot Stone

COO (Country of Origin):
DE
The Bosch Rexroth adapter for connecting round tube with MGE strut profile. N10/45 adapter for connecting D28L or D28L round tubes, N10 to profiles with a 10 mm slot and N10/30 adapter for fastening light accessories such as a bottle holder to the D28L ro

For attaching cable fasteners

For attaching containers using the container mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy