Bosch Rexroth M5 Inner Bracket, Connecting Component, Strut Profile 20 mm, 30 mm, Groove Size 6 mm

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

€82.92

(exc. VAT)

€101.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4€82.92€8.292
5 - 9€79.61€7.961
10 +€77.93€7.793

*price indicative

RS Stock No.:
227-602
Mfr. Part No.:
3842535573
Manufacturer:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Connector Type

Inner Bracket

Product Type

Connecting Component

Compatible Groove Size

6 mm

Compatible Strut Profile

20 mm, 30 mm

Thread Size

M5

Material

Galvanised Steel

Structural Element Type

Connector Bracket & Joint

Length

5mm

Product System

MGE

Standards/Approvals

RoHS Status:Exempt, DIN 913

RoHS Status: Exempt

Bosch Rexroth Connecting Component, Inner Bracket Type, Galvanised Steel - MGE Series - 3842535573


Open the door to straightforward structural builds with this connecting component from Bosch Rexroth. It's an inner bracket that fits 20mm and 30mm strut profiles. This gives you a simple and effective way to fix multiple parts together to form everything from door frames to partition walls. Just slide the unit into the slot of each profile strut and then tighten the screws provided to fix it firmly in place.

Features & Benefits


• Made from galvanised steel for strength and corrosion-resistance

• Standard M5 threads for a precise fit

• Fast to assemble with no need for profile finishing

Applications


• Home DIY projects

• Industrial protective grilles

• Warehouse or factory partitioning

Which strut profile groove sizes does this connecting component suit?


To give you a precise fit, this inner bracket can be used to join a profile with a 6mm groove size to a profile with an 8mm groove.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy