Bosch Rexroth M8 Inner Bracket, Connecting Component, Strut Profile 40 mm, 45 mm, 50 mm, 60 mm, Groove Size 10 mm
- RS Stock No.:
- 390-0458
- Mfr. Part No.:
- 3842535572
- Manufacturer:
- Bosch Rexroth
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
€112.60
(exc. VAT)
€138.50
(inc. VAT)
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €112.60 | €11.26 |
| 5 - 9 | €108.07 | €10.807 |
| 10 + | €105.85 | €10.585 |
*price indicative
- RS Stock No.:
- 390-0458
- Mfr. Part No.:
- 3842535572
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Connector Type | Inner Bracket | |
| Product Type | Connecting Component | |
| Compatible Groove Size | 10 mm | |
| Compatible Strut Profile | 40 mm, 45 mm, 50 mm, 60 mm | |
| Thread Size | M8 | |
| Material | Galvanised Steel | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 12mm | |
| Product System | MGE | |
| Standards/Approvals | DIN 915, DIN 913, ESD | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Connector Type Inner Bracket | ||
Product Type Connecting Component | ||
Compatible Groove Size 10 mm | ||
Compatible Strut Profile 40 mm, 45 mm, 50 mm, 60 mm | ||
Thread Size M8 | ||
Material Galvanised Steel | ||
Structural Element Type Connector Bracket & Joint | ||
Length 12mm | ||
Product System MGE | ||
Standards/Approvals DIN 915, DIN 913, ESD | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN

Bosch Rexroth Connecting Component, Inner Bracket Type, Angled - MGE Series - 3842535572
Use this angled connecting component from Bosch Rexroth to join two frames together. For versatility, this inner bracket is compatible with 40, 45, 50 and 60mm strut profiles. It's made from tough galvanised steel, which delivers resistance to impact and corrosion so you can rely on it for long-lasting use.
Features & Benefits
• Two pre-threaded holes for fast assembly with bolts
• Fits standard 10mm grooves for ease of setup
Applications
• Metalworks
• Manufacturing industry
• Construction sites
How do I install this inner bracket?
To set up this connecting component, slide one side into an empty groove in one frame and the opposing side into a groove in another frame. The two built-in M8 threaded connections will house your fastening bolts and achieve a secure hold. Thanks to the pre-threaded design of these connections, you can put your unit together without the need for complex tools.
Related links
- Bosch Rexroth M8 Inner Bracket R Strut Profile 40 mm 50 mm Groove Size 10/10 in
- Bosch Rexroth M8 Suspension Bracket Strut Profile 40 mm 50 mm Groove Size 10 mm
- Bosch Rexroth M8 Foundation Bracket Strut Profile 40 mm 50 mm Groove Size 10 mm
- Bosch Rexroth M8 Mounting Bracket Strut Profile 40 mm 50 mm Groove Size 10 mm
- Bosch Rexroth M8 Angle Bracket Strut Profile 40 mm 50 mm Groove Size 10 mm
- Bosch Rexroth M8 Type R Bracket Strut Profile 40 mm 50 mm Groove Size 8 to 10 mm²
- Bosch Rexroth M8 Angle Bracket Strut Profile 40 mm, Groove Size 10
- Bosch Rexroth M8 Angle Bracket Strut Profile 40 mm, Groove Size 10 mm
