RS PRO End Connector, Connecting Component, Strut Profile Type 7, Tube Size 42.4 mm
- RS Stock No.:
- 335-959
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€22.50
(exc. VAT)
€27.68
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €22.50 |
| 5 - 9 | €22.06 |
| 10 - 24 | €21.60 |
| 25 + | €21.17 |
*price indicative
- RS Stock No.:
- 335-959
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Connecting Component | |
| Connector Type | End Connector | |
| Compatible Strut Profile | Type 7 | |
| Material | Cast Iron | |
| Structural Element Type | Round Tube | |
| Compatible Tube Size | 42.4 mm | |
| Product System | DDA | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Connecting Component | ||
Connector Type End Connector | ||
Compatible Strut Profile Type 7 | ||
Material Cast Iron | ||
Structural Element Type Round Tube | ||
Compatible Tube Size 42.4 mm | ||
Product System DDA | ||
Standards/Approvals RoHS conform | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB

DDA-05 End Return
Provides a 90° bend off a wall, needs to be used with stock no. 415-6220 to join to the handrail
Tube size reference 2
DDA Handrail Fittings
These fittings meet the 1995 Disability Discrimination Act DDA. Handrails can be used to prevent people falling off edges and provide guidance/support for stairs/ramps/walkways. The fittings meet Part M - Easy grip, 40 - 50mm diameter circular section. It also provides a smooth finish between rail and fitting. Horizontal fittings use tube size 2, 42mm OD, whereas vertical fittings use tube size 3, 48mm OD.
Horizontal fittings use tube size 2 (42mm), vertical fittings use tube size 3 (48mm). Internal joint fitting 415-6220 can be used to join rails, 286-3724 plastic end stop can be used to finish off handrails, 286-3645 rail base flange to support upright posts.
Standards
BS EN 1SO 1461, 1995 Disable Discrimination Act DDA
Related links
- Kee Lite 90° Connector Strut Profile Type 7, Tube Size 42.4 mm
- Kee Lite T-Connector Strut Profile Type 7, Tube Size 42.4 mm
- Kee Lite Cross Connector Strut Profile Type 7, Tube Size 42.4 mm
- Kee Lite Side Outlet Elbow Strut Profile Type 7, Tube Size 42.4 mm
- RS PRO Wall Bracket Strut Profile Type 7, Tube Size 42.4 mm
- Kee Lite Straight Coupling Strut Profile Type 7, Tube Size 42.4 mm
- Kee Lite 90° Connector Strut Profile Type 7 Tube Size 42.4 mm
- RS PRO T-Connector Strut Profile Type 2, Tube Size 42.4 mm
