Kee Lite 90° Connector, Connecting Component, Strut Profile Type 7, Tube Size 42.4 mm
- RS Stock No.:
- 492-8053
- Mfr. Part No.:
- L21-7
- Manufacturer:
- Kee Lite
Image representative of range
Get a bulk buy discount
Add 5 more to save €5.20
View bulk pricing optionsSubtotal (1 unit)*
€25.48
(exc. VAT)
€31.34
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €25.48 | - |
| 5 - 9 | €24.44 | €5.20 |
| 10 + | €23.95 | €15.30 |
*price indicative
- RS Stock No.:
- 492-8053
- Mfr. Part No.:
- L21-7
- Manufacturer:
- Kee Lite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kee Lite | |
| Product Type | Connecting Component | |
| Connector Type | 90° Connector | |
| Compatible Strut Profile | Type 7 | |
| Material | Aluminium | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 42.4mm | |
| Compatible Tube Size | 42.4 mm | |
| Product System | L21 | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand Kee Lite | ||
Product Type Connecting Component | ||
Connector Type 90° Connector | ||
Compatible Strut Profile Type 7 | ||
Material Aluminium | ||
Structural Element Type Connector Bracket & Joint | ||
Length 42.4mm | ||
Compatible Tube Size 42.4 mm | ||
Product System L21 | ||
Standards/Approvals RoHS conform | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB

90° Side Outlet Tee
Most frequently paired with the side outlet elbow to give a 90 degree corner joint for the middle rail of safety railing and other rectangular structures
Kee Lite Fittings®
Tubular Fittings - Aluminium
This range of aluminium fittings provides you with a lightweight, corrosion resistant and strong alternative for the fabrication of tubular structures. Designed to suit BS755 tubing available in sizes 33.7mm, 42.4 and 48.3 by 1m, 2m & 3m lengths.
Typical features of the fixings:
Low long term maintenance
Cost effective alternative to welding
Typical applications include:
Water treatment facilities
Retail and restaurant
Parks and recreation
Lighting grids
Set design & props
Exhibition & display stands
Related links
- Kee Lite 90° Connector Strut Profile Type 7 Tube Size 42.4 mm
- Kee Lite T-Connector Strut Profile Type 7, Tube Size 42.4 mm
- Kee Lite Cross Connector Strut Profile Type 7, Tube Size 42.4 mm
- Kee Lite Side Outlet Elbow Strut Profile Type 7, Tube Size 42.4 mm
- Kee Lite Straight Coupling Strut Profile Type 7, Tube Size 42.4 mm
- Kee Lite 90° Connector Strut Profile Type 6, Tube Size 33.7 mm
- Kee Lite 90° Connector Strut Profile Type 8, Tube Size 48.3 mm
- RS PRO End Connector Strut Profile Type 7, Tube Size 42.4 mm
