Bosch Rexroth M8 Angle Bracket, Connecting Component, Strut Profile 40 mm, Groove Size 10 mm

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 1 unit)*

€12.18

(exc. VAT)

€14.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 455 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
1 - 4€12.18
5 - 9€11.72
10 +€11.49

*price indicative

RS Stock No.:
523-370
Mfr. Part No.:
3842551603
Manufacturer:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Connecting Component

Connector Type

Angle Bracket

Compatible Groove Size

10 mm

Compatible Strut Profile

40 mm

Thread Size

M8

Material

Aluminium

Structural Element Type

Connector Bracket & Joint

Length

20mm

Product System

MGE

Standards/Approvals

DIN 7984, RoHS Status:Exempt

Series

Bosch Rexroth

RoHS Status: Exempt

COO (Country of Origin):
DE

Bosch Rexroth Connecting Component, Angle Bracket Type, 20mm Length - MGE Series - 3842551603


Join your shelving at just the right angle with this connecting component from Bosch Rexroth. The 90° bracket is on-point for constructing crisp, clean corners and has non-turning centering lugs to help you with spot-on assembly. To make it easy on the eye, the unit comes with a smooth silver finish that works well in contemporary settings. For snappy and convenient installation, collar screws are included.

Features & Benefits


• Made from robust die-cast aluminium that brings rigidity and strength to structures

• Corrosion-resistant, so suitable for humid locations

• Cover caps to keep out dirt and give a neat finish

• Intermediate element for optionally positioning bracket in next largest slot

Applications


• Breweries

• Storage facilities

• Retail outlets

• Workshops

What size strut is this angle bracket compatible with?


This angle bracket is designed to fit a 40mm strut profile, so it's easily compatible.

designLINE Angle Brackets


These Bosch designLINE Angle Brackets have special silver paint to give an attractive high-quality design for all MGE fixtures. They can be used to make a strong connection between 20 x 20, 30 x 30, 40 x 40, 45 x 45 or 50 x 50 profiles at an angle of 90°.

Features and Benefits


• Includes non-turning centring lugs for rapid and precise alignment;• Used for shelf supports, structure reinforcement, securing systems to the floor, and so on

RS article MPN Size

523376 3842551596 20x20x20

523354 3842551597 20x40x40

523364 3842551598 30x30x30

523360 3842551601 30x60x60

523336 3842551602 30x60x120

523370 3842551603 40x40x40

523382 3842551604 40x80x80

523332 3842551605 40x80x160

523320 3842551606 45x45x45

523326 3842551607 45x90x90

523342 3842551608 45x90x180

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy