Bosch Rexroth M8 Angle Bracket, Connecting Component, Strut Profile 45 mm, Groove Size 10 mm
- RS Stock No.:
- 234-0809
- Mfr. Part No.:
- 3842523558
- Manufacturer:
- Bosch Rexroth
Subtotal (1 box of 100 units)*
€339.71
(exc. VAT)
€417.84
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €339.71 | €3.397 |
*price indicative
- RS Stock No.:
- 234-0809
- Mfr. Part No.:
- 3842523558
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Connecting Component | |
| Connector Type | Angle Bracket | |
| Compatible Groove Size | 10 mm | |
| Compatible Strut Profile | 45 mm | |
| Thread Size | M8 | |
| Material | Die Cast Aluminium | |
| Structural Element Type | Connector Bracket & Joint | |
| Product System | Assembly | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Connecting Component | ||
Connector Type Angle Bracket | ||
Compatible Groove Size 10 mm | ||
Compatible Strut Profile 45 mm | ||
Thread Size M8 | ||
Material Die Cast Aluminium | ||
Structural Element Type Connector Bracket & Joint | ||
Product System Assembly | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Bosch Rexroth Connecting Component, Angle Bracket Connector Type, 8mm Thread - 3842523558
Want wobble-free corners? Bolster your build with this connecting component from Bosch Rexroth. It's a 90° angle bracket that comes with centering lugs to bolt it in, keeping it from turning in demanding conditions. For accurate assembly, it's precisely sized to fit a 45mm strut profile with a groove size of 10mm. As the bracket's ESD-safe, it won't interfere with signals from sensitive electronic devices.
Features & Benefits
• Tough die cast aluminum body resists impacts and corrosion
• M8 thread for tool-free fixing of strut
Applications
• Packaging facilities
• Trade shows and exhibitions
• Warehouses
• Fulfillment centres
Can I adjust the lugs in this component?
If you need to fit the bracket on a mounting plate or at a right angle to the slot, you can simply snap the lugs off using a pair of pliers.
Related links
- Bosch Rexroth M8 Angle Bracket Strut Profile 45 mm, Groove Size 10 mm
- Bosch Rexroth M8 Angle Bracket Strut Profile 40 mm 50 mm Groove Size 10 mm
- Bosch Rexroth M8 Angle Bracket Strut Profile 80 mm, Groove Size 10 mm
- Bosch Rexroth M8 Angle Bracket Strut Profile 90 mm, Groove Size 10 mm
- Bosch Rexroth M8 Angle Bracket Strut Profile 40 mm, Groove Size 10
- Bosch Rexroth M8 Angle Bracket Strut Profile 50 mm, Groove Size 10
- Bosch Rexroth M8 Angle Bracket Strut Profile 40 mm, Groove Size 10 mm
- Bosch Rexroth M8 Angle Bracket Strut Profile 50 mm, Groove Size 10 mm
