RS PRO Tube Connector, Connection Component, Strut Profile 25 mm, Groove Size 25 mm
- RS Stock No.:
- 656-363
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€2.50
(exc. VAT)
€3.08
(inc. VAT)
In Stock
- 561 unit(s) ready to ship from another location
- Plus 150 unit(s) shipping from 21 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2.50 |
*price indicative
- RS Stock No.:
- 656-363
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Connector Type | Tube Connector | |
| Product Type | Connection Component | |
| Compatible Groove Size | 25 mm | |
| Compatible Strut Profile | 25 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Connector Type Tube Connector | ||
Product Type Connection Component | ||
Compatible Groove Size 25 mm | ||
Compatible Strut Profile 25 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The RS Pro Tube connectors are a quick and easy solution to join box section together and are available in a range of configurations. Tube connectors are used in thousands of different applications including clothes rails, exhibition stands & point of sale equipment to name a few. This range of tube connector is designed to be used in conjunction with 25mm x 25mm box section with an internal wall thickness of 1.5mm.
Perfect solution for quickly joining and connecting box section tube
Perfect solution for a range of applications
Push fit for quick and easy installation
Related links
- RS PRO Tube Connector Strut Profile 25 mm, Groove Size 25 mm
- Rose+Krieger M8 Angle Clamp Strut Profile 25 mm Round Tube Size 25 mm
- Rose+Krieger M8 Hinge Clamp Strut Profile 25 mm Round Tube Size 25.1 mm
- Rose+Krieger M8 Cross Clamp Strut Profile 25 mm Round Tube Size 25.1 mm
- Rose+Krieger M8 Cross Clamp Strut Profile 18 to 25 mm² Round Tube Size
- RS PRO Tube Connector Strut Profile 25 mm, Round Tube Size 25 x 25 mm
- RS PRO S8 x 25 Screw Strut Profile 30 mm Round Tube Size 16 mm
- RS PRO 4-Way Connector Strut Profile 25 mm, Round Tube Size 25 mm
