Rose+Krieger M8 Cross Clamp, Connecting Component, Strut Profile 25 mm, Groove Size 40 mm, Tube Size 25.1 mm
- RS Stock No.:
- 418-1456
- Mfr. Part No.:
- 102500000200
- Manufacturer:
- Rose+Krieger
Subtotal (1 unit)*
€30.05
(exc. VAT)
€36.96
(inc. VAT)
In Stock
- 132 unit(s) ready to ship from another location
- Plus 75 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.05 |
*price indicative
- RS Stock No.:
- 418-1456
- Mfr. Part No.:
- 102500000200
- Manufacturer:
- Rose+Krieger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rose+Krieger | |
| Connector Type | Cross Clamp | |
| Product Type | Connecting Component | |
| Compatible Groove Size | 40 mm | |
| Compatible Strut Profile | 25 mm | |
| Thread Size | M8 | |
| Material | Die Cast Aluminium | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 25mm | |
| Compatible Tube Size | 25.1 mm | |
| Product System | RXA | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rose+Krieger | ||
Connector Type Cross Clamp | ||
Product Type Connecting Component | ||
Compatible Groove Size 40 mm | ||
Compatible Strut Profile 25 mm | ||
Thread Size M8 | ||
Material Die Cast Aluminium | ||
Structural Element Type Connector Bracket & Joint | ||
Length 25mm | ||
Compatible Tube Size 25.1 mm | ||
Product System RXA | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE

Type K
Connects two round tubes of the same size with a cross over at 90°
Related links
- Rose+Krieger M8 Hinge Clamp Strut Profile 25 mm Round Tube Size 25.1 mm
- Rose+Krieger M8 Cross Clamp Strut Profile 14 mm Round Tube Size 14.1mm, 25.1 mm
- Rose+Krieger M8 Cross Clamp Strut Profile 30 mm Round Tube Size 30.1 mm
- Rose+Krieger M8 Hinge Clamp Strut Profile 25 mm, Round Tube Size 25.1 mm
- Rose+Krieger M8 Base Clamp Strut Profile 25 mm, Round Tube Size 25.1 mm
- Rose+Krieger M8 Cross Clamp Strut Profile 18 to 25 mm² Round Tube Size
- Rose+Krieger M8 Cross Clamp Strut Profile 40 mm, Round Tube Size 40.3 mm
- Rose+Krieger M8 Cross Clamp Strut Profile 20 to 30 mm 25mm, 30 mm
