Rose+Krieger M8 Hinge Clamp, Connecting Component, Strut Profile 25 mm, Groove Size 40 mm, Tube Size 25.1 mm
- RS Stock No.:
- 448-9659
- Mfr. Part No.:
- 182500010200
- Manufacturer:
- Rose+Krieger
Get a bulk buy discount
Add 5 more to save €15.00
View bulk pricing optionsSubtotal (1 unit)*
€75.18
(exc. VAT)
€92.47
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €75.18 | - |
| 5 - 9 | €72.18 | €15.00 |
| 10 + | €70.67 | €45.10 |
*price indicative
- RS Stock No.:
- 448-9659
- Mfr. Part No.:
- 182500010200
- Manufacturer:
- Rose+Krieger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rose+Krieger | |
| Connector Type | Hinge Clamp | |
| Product Type | Connecting Component | |
| Compatible Groove Size | 40 mm | |
| Compatible Strut Profile | 25 mm | |
| Thread Size | M8 | |
| Material | Aluminium | |
| Structural Element Type | Fixing & Connection Element | |
| Length | 35mm | |
| Compatible Tube Size | 25.1 mm | |
| Product System | RHA | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rose+Krieger | ||
Connector Type Hinge Clamp | ||
Product Type Connecting Component | ||
Compatible Groove Size 40 mm | ||
Compatible Strut Profile 25 mm | ||
Thread Size M8 | ||
Material Aluminium | ||
Structural Element Type Fixing & Connection Element | ||
Length 35mm | ||
Compatible Tube Size 25.1 mm | ||
Product System RHA | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE

Type GW (without toothing)
0° to 180° infinite positioning of two round tubes of the same size
Related links
- Rose+Krieger M8 Hinge Clamp Strut Profile 25 mm, Tube Size 25.1 mm
- Rose+Krieger M8 Cross Clamp Strut Profile 25 mm Tube Size 25.1 mm
- Rose+Krieger M8 Base Clamp Strut Profile 25 mm, Tube Size 25.1 mm
- Rose+Krieger M8 Hinge Clamp Strut Profile 30 mm Tube Size 30.1 mm
- Rose+Krieger Sleeve Clamp Strut Profile 25 mm, Tube Size 25.1 mm
- Rose+Krieger Parallel Clamp Strut Profile 25 mm, Tube Size 25.1 mm
- Rose+Krieger M8 Hinge Clamp Strut Profile 40 mm, Tube Size 40.15 mm
- Rose+Krieger M8 Hinge Clamp Strut Profile 40 mm, Tube Size 40.2 mm
