Ganter 9 mm Screw, Connecting Component
- RS Stock No.:
- 829-534
- Mfr. Part No.:
- GN.31392
- Manufacturer:
- Ganter
Subtotal (1 pack of 5 units)*
€182.12
(exc. VAT)
€224.01
(inc. VAT)
New product - Preorder today
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €182.12 | €36.424 |
*price indicative
- RS Stock No.:
- 829-534
- Mfr. Part No.:
- GN.31392
- Manufacturer:
- Ganter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ganter | |
| Product Type | Connecting Component | |
| Connector Type | Screw | |
| Thread Size | 9 mm | |
| Material | Black Oxide Steel | |
| Structural Element Type | Clamp | |
| Length | 32mm | |
| Standards/Approvals | RoHS Compliant | |
| Series | GN 187.4-B-ST | |
| Select all | ||
|---|---|---|
Brand Ganter | ||
Product Type Connecting Component | ||
Connector Type Screw | ||
Thread Size 9 mm | ||
Material Black Oxide Steel | ||
Structural Element Type Clamp | ||
Length 32mm | ||
Standards/Approvals RoHS Compliant | ||
Series GN 187.4-B-ST | ||
- COO (Country of Origin):
- DE
The Elesa Toothed Clamping Element is MADE of sintered nitrided black-oxide steel or sintered steel, providing Durable and reliable performance. It is designed to secure coupled parts at a defined angle, ensuring precise positioning and stable fastening in industrial and mechanical applications.
Made of sintered nitrided black-oxide steel or sintered steel
Designed to secure coupled parts at a fixed angle
Provides precise and stable positioning
Suitable for industrial and mechanical applications
Ensures reliable and Durable fastening
Related links
- Ganter Screw, Connecting Component
- Ganter M6 Screw, Connecting Component
- Ganter M8 Screw, Connecting Component
- Bosch Rexroth 8 mm Screw, Connecting Component
- RS PRO M12 x 30 mm Screw Strut Profile 40 mm 50 mm, 60 mm
- Bosch Rexroth S6 x 16 mm Screw Strut Profile 6 mm, Groove Size 6 mm
- FlexLink M5 Screw Groove Size 4.2 mm
- RS PRO S7 Screw Strut Profile 30 to 40 mm², Groove Size 6 to 8 mm²
