Bosch Rexroth 8 mm Screw, Connecting Component
- RS Stock No.:
- 279-7522
- Mfr. Part No.:
- 3842537220
- Manufacturer:
- Bosch Rexroth
Subtotal (1 pack of 20 units)*
€120.37
(exc. VAT)
€148.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €120.37 | €6.019 |
*price indicative
- RS Stock No.:
- 279-7522
- Mfr. Part No.:
- 3842537220
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Connecting Component | |
| Connector Type | Screw | |
| Thread Size | 8 mm | |
| Material | Steel | |
| Length | 75mm | |
| Standards/Approvals | RoHS | |
| Series | SPINDLE M8 L75 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Connecting Component | ||
Connector Type Screw | ||
Thread Size 8 mm | ||
Material Steel | ||
Length 75mm | ||
Standards/Approvals RoHS | ||
Series SPINDLE M8 L75 | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth leveling feet spindle for compensating irregularities in the floor up to 10 degree.
Profile finishing thread M in central hole
Related links
- Bosch Rexroth S6 x 16 mm Screw Strut Profile 6 mm, Groove Size 6 mm
- Bosch Rexroth 8 mm Corner Connector Strut Profile 90 x 90 mm 90 x 360 mm
- Bosch Rexroth 8 mm Corner Connector Strut Profile 30 x 30 mm, Groove Size 8 mm
- Bosch Rexroth 8 mm T-Head Bolt Strut Profile 10 mm, Groove Size 10 mm
- Bosch Rexroth M12 Screw Strut Profile 40 mm 50 mm Groove Size 10 mm
- RS PRO S8 x 25 Screw Strut Profile 30 mm Tube Size 16 mm
- Bosch Rexroth S8 Cube Connector Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth M6 Foundation Bracket Strut Profile 30 mm, Groove Size 8 mm
