MiniTec Screw, Connecting Component
- RS Stock No.:
- 835-387
- Mfr. Part No.:
- 21.2034/0
- Manufacturer:
- MiniTec
Subtotal (1 unit)*
€118.16
(exc. VAT)
€145.34
(inc. VAT)
New product - Preorder today
- Shipping from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €118.16 |
*price indicative
- RS Stock No.:
- 835-387
- Mfr. Part No.:
- 21.2034/0
- Manufacturer:
- MiniTec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MiniTec | |
| Product Type | Connecting Component | |
| Connector Type | Screw | |
| Material | Steel | |
| Structural Element Type | Connecting Component | |
| Length | 60mm | |
| Product System | Profile Assembly System | |
| Series | 21.2034/0 | |
| Select all | ||
|---|---|---|
Brand MiniTec | ||
Product Type Connecting Component | ||
Connector Type Screw | ||
Material Steel | ||
Structural Element Type Connecting Component | ||
Length 60mm | ||
Product System Profile Assembly System | ||
Series 21.2034/0 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The MiniTec Heavy-duty swivel link offers robust performance and durability, designed for use in applications requiring reliable motion and support across considerable loads.
Constructed from galvanized steel for enhanced corrosion resistance
Supports load capacity up to 3500 N, making it Ideal for heavy-duty use
Equipped with low-friction sliding bearings for smooth operation
Features a locking device to prevent torsion during use
Related links
- MiniTec Screw, Connecting Component
- MiniTec M8 Screw, Connecting Component
- MiniTec M6 Screw, Connecting Component
- MiniTec Square Nut, Connecting Component
- MiniTec Bracket, Connecting Component
- MiniTec M8 Square Nut, Connecting Component
- MiniTec Sliding Element, Connecting Component
- MiniTec Bolt Connector, Connecting Component
