MiniTec M8 Screw, Connecting Component
- RS Stock No.:
- 835-559
- Mfr. Part No.:
- 21.0897/0-010
- Manufacturer:
- MiniTec
Subtotal (1 pack of 10 units)*
€28.72
(exc. VAT)
€35.33
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €28.72 | €2.872 |
*price indicative
- RS Stock No.:
- 835-559
- Mfr. Part No.:
- 21.0897/0-010
- Manufacturer:
- MiniTec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MiniTec | |
| Connector Type | Screw | |
| Product Type | Connecting Component | |
| Thread Size | M8 | |
| Material | Steel | |
| Structural Element Type | Connecting Component | |
| Length | 25mm | |
| Product System | Profile Assembly System | |
| Series | 21.0897/0 | |
| Select all | ||
|---|---|---|
Brand MiniTec | ||
Connector Type Screw | ||
Product Type Connecting Component | ||
Thread Size M8 | ||
Material Steel | ||
Structural Element Type Connecting Component | ||
Length 25mm | ||
Product System Profile Assembly System | ||
Series 21.0897/0 | ||
RoHS Status: Exempt
The MiniTec Screw connection is a precision-engineered component designed for connecting Series 30 profiles securely. Ideal for ensuring a robust connection while maintaining structural integrity throughout various applications.
Constructed from aluminium, providing reliable strength and durability
Designed for M8 x 25 insert thread into centre holes of profiles
Includes an anti-twist lock with fillister head for enhanced stability
Compatible with vertical profiles, ensuring effective assembly
Related links
- MiniTec M8 T-Head Bolt, Connecting Component
- MiniTec M8 Square Nut, Connecting Component
- MiniTec M8 Quick-Lock Fastener, Connecting Component
- MiniTec Screw, Connecting Component
- MiniTec M6 Screw, Connecting Component
- MiniTec M4 Square Nut, Connecting Component
- MiniTec Cross Connector, Connecting Component
- MiniTec Quick-Lock Fastener, Connecting Component
