MiniTec Screw, Connecting Component

Subtotal (1 unit)*

€7.43

(exc. VAT)

€9.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 30 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.43

*price indicative

RS Stock No.:
835-388
Mfr. Part No.:
21.2109/0
Manufacturer:
MiniTec
Find similar products by selecting one or more attributes.
Select all

Brand

MiniTec

Product Type

Connecting Component

Connector Type

Screw

Material

Steel

Structural Element Type

Connecting Component

Length

30mm

Product System

Profile Assembly System

Series

21.2109/0

RoHS Status: Exempt

COO (Country of Origin):
CN
The MiniTec Mounting angle provides a robust solution for securing profiles at a right angle. Designed for precision, it enhances stability in various constructions, making it essential for effective assembly.

Crafted from aluminium with pressure die-casting for durability

Includes fastening materials MADE of steel with a zinc-plated finish

Designed for a central bore to accommodate supplied hardware

Lightweight at 0.043 kg per piece for easy handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy