MiniTec Bolt Connector, Connecting Component
- RS Stock No.:
- 835-432
- Mfr. Part No.:
- 21.0949/0
- Manufacturer:
- MiniTec
Subtotal (1 unit)*
€62.32
(exc. VAT)
€76.65
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.32 |
*price indicative
- RS Stock No.:
- 835-432
- Mfr. Part No.:
- 21.0949/0
- Manufacturer:
- MiniTec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MiniTec | |
| Product Type | Connecting Component | |
| Connector Type | Bolt Connector | |
| Material | Steel | |
| Structural Element Type | Connecting Component | |
| Length | 130mm | |
| Product System | Profile Assembly System | |
| Series | 21.0949/0 | |
| Select all | ||
|---|---|---|
Brand MiniTec | ||
Product Type Connecting Component | ||
Connector Type Bolt Connector | ||
Material Steel | ||
Structural Element Type Connecting Component | ||
Length 130mm | ||
Product System Profile Assembly System | ||
Series 21.0949/0 | ||
RoHS Status: Exempt
The MiniTec Rotary lock is designed for securing swing doors, ensuring reliable locking mechanisms across various architectural settings. Engineered for durability, it provides enhanced safety features combined with practical installation solutions.
Robust aluminium construction with a powder-coated finish for durability
Supports door weights of up to 1000 N for secure closure
Easily fastened to profile grooves, simplifying installation
Compatible with multiple profiles, avoiding the need for extensive modifications
Related links
- MiniTec Bolt Connector, Connecting Component
- Bosch Rexroth Bolt Connector, Connecting Component
- Bosch Rexroth Bolt Connector Strut Profile 60 mm
- Bosch Rexroth Bolt Connector Strut Profile 30 mm
- Bosch Rexroth Bolt Connector Strut Profile 10 mm, Groove Size 10 mm
- Bosch Rexroth Bolt Connector Strut Profile 50 mm
- Bosch Rexroth S8 Bolt Connector Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth S6 Bolt Connector Strut Profile 20 mm, Groove Size 6 mm
