Bosch Rexroth Bolt Connector, Connecting Component, Strut Profile 50 mm
- RS Stock No.:
- 279-7702
- Mfr. Part No.:
- 3842555596
- Manufacturer:
- Bosch Rexroth
Subtotal (1 pack of 10 units)*
€121.27
(exc. VAT)
€149.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €121.27 | €12.127 |
*price indicative
- RS Stock No.:
- 279-7702
- Mfr. Part No.:
- 3842555596
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Connector Type | Bolt Connector | |
| Product Type | Connecting Component | |
| Compatible Strut Profile | 50 mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Connector Type Bolt Connector | ||
Product Type Connecting Component | ||
Compatible Strut Profile 50 mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Bosch Rexroth bolt connector is designed for heavy loads and torsion. It can be installed in closed frames.
For the right angled connecting of two profiles
Profile finishing through hole D11, D17
Related links
- Bosch Rexroth Bolt Connector Strut Profile 30 mm 45 mm 60 mm, Groove Size 8mm
- Bosch Rexroth Bolt Connector Strut Profile 60 mm
- Bosch Rexroth Bolt Connector Strut Profile 30 mm
- Bosch Rexroth Bolt Connector Strut Profile 10 mm, Groove Size 10 mm
- Bosch Rexroth Bolt Connector Strut Profile D11 x 30 mm, Groove Size 8mm
- Bosch Rexroth Bolt Connector, Connecting Component
- Bosch Rexroth S12 Bolt Connector Strut Profile 40 mm 50 mm 80 mm Groove
- Bosch Rexroth S12 Cube Connector Strut Profile 50 mm, Groove Size 10 mm
