MiniTec M4 Square Nut, Connecting Component
- RS Stock No.:
- 835-493
- Mfr. Part No.:
- 21.1320/2-010
- Manufacturer:
- MiniTec
Image representative of range
Subtotal (1 bag of 10 units)*
€11.03
(exc. VAT)
€13.57
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €11.03 | €1.103 |
*price indicative
- RS Stock No.:
- 835-493
- Mfr. Part No.:
- 21.1320/2-010
- Manufacturer:
- MiniTec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MiniTec | |
| Product Type | Connecting Component | |
| Connector Type | Square Nut | |
| Thread Size | M4 | |
| Material | Steel | |
| Structural Element Type | Connecting Component | |
| Length | 13mm | |
| Product System | Profile Assembly System | |
| Series | 21.1320/2-010 | |
| Select all | ||
|---|---|---|
Brand MiniTec | ||
Product Type Connecting Component | ||
Connector Type Square Nut | ||
Thread Size M4 | ||
Material Steel | ||
Structural Element Type Connecting Component | ||
Length 13mm | ||
Product System Profile Assembly System | ||
Series 21.1320/2-010 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The MiniTec Square nut provides a versatile solution for mounting applications. With its Ability to swivel, it ensures seamless integration into series 45 profiles for effective positioning.
Stainless steel construction offers durability and corrosion resistance
Design allows for swivelling to any desired position within the profile
Lightweight at 0.005 kg enhances ease of handling and installation
Spring plate mechanism holds the nut securely in place during use
Related links
- MiniTec M4 Square Nut, Connecting Component
- MiniTec M6 Square Nut, Connecting Component
- MiniTec M3 Square Nut, Connecting Component
- MiniTec M8 Square Nut, Connecting Component
- MiniTec M5 Square Nut, Connecting Component
- MiniTec Square Nut, Connecting Component
- FlexLink M6 Square Nut Strut Profile 44 mm, Groove Size 11 mm
- FlexLink M8 Square Nut Strut Profile 44 mm, Groove Size 11 mm
