MiniTec M8 Square Nut, Connecting Component
- RS Stock No.:
- 835-533
- Mfr. Part No.:
- 21.2343/2-010
- Manufacturer:
- MiniTec
Subtotal (1 bag of 10 units)*
€14.64
(exc. VAT)
€18.01
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €14.64 | €1.464 |
*price indicative
- RS Stock No.:
- 835-533
- Mfr. Part No.:
- 21.2343/2-010
- Manufacturer:
- MiniTec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MiniTec | |
| Product Type | Connecting Component | |
| Connector Type | Square Nut | |
| Thread Size | M8 | |
| Material | Steel | |
| Structural Element Type | Connecting Component | |
| Length | 16mm | |
| Product System | Profile Assembly System | |
| Series | 21.2343/2-010 | |
| Select all | ||
|---|---|---|
Brand MiniTec | ||
Product Type Connecting Component | ||
Connector Type Square Nut | ||
Thread Size M8 | ||
Material Steel | ||
Structural Element Type Connecting Component | ||
Length 16mm | ||
Product System Profile Assembly System | ||
Series 21.2343/2-010 | ||
RoHS Status: Exempt
The MiniTec Square nut is engineered for precision functionality with an ESD conductive design, making it perfect for securing components within a variety of applications.
Constructed from galvanized steel for enhanced durability
Incorporates a spring plate to hold the nut firmly in place
Thread size M8 enables compatibility with a wide range of hardware
Conductive properties make it suitable for ESD-sensitive environments
Related links
- MiniTec M8 Square Nut, Connecting Component
- MiniTec M6 Square Nut, Connecting Component
- MiniTec M3 Square Nut, Connecting Component
- MiniTec M4 Square Nut, Connecting Component
- MiniTec M5 Square Nut, Connecting Component
- FlexLink M8 Square Nut Strut Profile 44 mm, Groove Size 11 mm
- MiniTec Square Nut, Connecting Component
- MiniTec M8 T-Head Bolt, Connecting Component
