MiniTec M4 Square Nut, Connecting Component

Image representative of range

Subtotal (1 bag of 10 units)*

€14.64

(exc. VAT)

€18.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€14.64€1.464

*price indicative

RS Stock No.:
835-529
Mfr. Part No.:
21.2340/2-010
Manufacturer:
MiniTec
Find similar products by selecting one or more attributes.
Select all

Brand

MiniTec

Product Type

Connecting Component

Connector Type

Square Nut

Thread Size

M4

Material

Steel

Structural Element Type

Connecting Component

Length

16mm

Product System

Profile Assembly System

Series

21.2340/2-010

RoHS Status: Exempt

The MiniTec Square nut offers a robust fastening solution, designed for precise positioning in various applications while maintaining ESD compliance.

Constructed from galvanized steel, ensuring durability

Conductive design, suitable for ESD applications

Spring plate holds the nut securely in position

Easily swiveled into the desired position for versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy