Bosch Rexroth M5 Sliding Block, Swivel-In, Connecting Component, Strut Profile 30 mm, Groove Size 8 mm

Temporarily out of stock
RS Stock No.:
197-1320
Mfr. Part No.:
3842529319
Manufacturer:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Connecting Component

Connector Type

Sliding Block, Swivel-In

Compatible Groove Size

8 mm

Compatible Strut Profile

30 mm

Thread Size

M5

Material

Galvanised Steel

Structural Element Type

Fixing and Connection Element

Length

16mm

Standards/Approvals

No

Series

T-Slot Stone

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch Rexroth's sliding block is used for reliable absorption of high forces & self-assembly of individual fastening elements. The spring assists with the assembly and positioning of the sliding block and swivel-in sliding block.

Profile finishing is not required

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy