Bosch Rexroth M5 Sliding Block, Connecting Component, Strut Profile 6 mm, Groove Size 6 mm
- RS Stock No.:
- 267-0630
- Mfr. Part No.:
- 3842542693
- Manufacturer:
- Bosch Rexroth
Subtotal (1 pack of 100 units)*
€157.43
(exc. VAT)
€193.64
(inc. VAT)
Temporarily out of stock
- 10 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €157.43 | €1.574 |
*price indicative
- RS Stock No.:
- 267-0630
- Mfr. Part No.:
- 3842542693
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Connecting Component | |
| Connector Type | Sliding Block | |
| Compatible Groove Size | 6 mm | |
| Compatible Strut Profile | 6 mm | |
| Thread Size | M5 | |
| Material | Steel | |
| Structural Element Type | Fixing and Connection Element | |
| Length | 12mm | |
| Standards/Approvals | No | |
| Series | T-Slot Stone | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Connecting Component | ||
Connector Type Sliding Block | ||
Compatible Groove Size 6 mm | ||
Compatible Strut Profile 6 mm | ||
Thread Size M5 | ||
Material Steel | ||
Structural Element Type Fixing and Connection Element | ||
Length 12mm | ||
Standards/Approvals No | ||
Series T-Slot Stone | ||
- COO (Country of Origin):
- CN
Bosch Rexroth Connecting Component, Sliding Block Type, Galvanised Steel Construction - 3842542693
If you need to quickly construct a workbench, try this connecting component from Bosch Rexroth. It's a sliding block that helps you assemble metal strut profiles without any time-consuming welding or drilling. Installation is a cinch, as you simply slide the fastener into place. This T-slot component is built to handle the weight of heavy loads, and you can count on it to absorb forces up to 3000N.
Features & Benefits
• Ready for immediate use, as profile finishing is not required
• Corrosion-resistant for compatibility with humid settings
• ESD-safe to reduce the risk of static energyinterfering with nearby electronic goods
Applications
• Self-storage units
• Chemical processing plants
• Packaging industry
• Breweries
What's this connecting component made from?
This sliding block is made from durable galvanised steel, so you can rely on its longevity in harsh industrial settings.
Related links
- Bosch Rexroth M5 Sliding Block Strut Profile 6 mm, Groove Size 6 mm
- Bosch Rexroth M5 Sliding Block Strut Profile 20 mm Round Tube Size 28 mm
- Bosch Rexroth M5 Swivel-In Connecting Component Groove Size 6 mm
- Bosch Rexroth M4 Sliding Block Strut Profile 6 mm, Groove Size 6 mm
- Bosch Rexroth Sliding Block Strut Profile 6 mm, Groove Size 6 mm
- Bosch Rexroth M5 Sliding Block Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth M5 Sliding Block Strut Profile 40 mm 50 mm Groove Size 10 mm
- Bosch Rexroth M4 Sliding Block Strut Profile 20 mm, Groove Size 6 mm
