Bosch Rexroth M6 Swivel-In, Sliding Block, Connecting Component, Strut Profile 40 mm, 45 mm, 50 mm, 60 mm, Groove Size

Subtotal (1 pack of 100 units)*

€175.90

(exc. VAT)

€216.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€175.90€1.759

*price indicative

RS Stock No.:
197-1334
Mfr. Part No.:
3842529323
Manufacturer:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Connector Type

Swivel-In, Sliding Block

Product Type

Connecting Component

Compatible Groove Size

10 mm

Compatible Strut Profile

40 mm, 45 mm, 50 mm, 60 mm

Thread Size

M6

Material

Galvanised Steel

Structural Element Type

Fixing and Connection Element

Length

20mm

Standards/Approvals

No

Series

T-Slot Stone

RoHS Status: Exempt

COO (Country of Origin):
CN

Bosch Rexroth Connecting Component, Sliding Block Type, 10mm Groove Size - 3842529323


When faced with high forces, make sure your structure’s up to the challenge with this sliding block connecting component from Bosch Rexroth. It takes on a maximum load of 18,000N, so you can be sure it’s suited to heavy-duty applications. The swivel-in unit slots neatly into a 10mm groove size, achieving a secure fix. For added versatility, it’s also compatible with 40mm, 45mm, 50mm and 60mm strut profiles. Once it’s in place, no profile finishing is needed – just fit it and forget it.

Features & Benefits


• Galvanised steel body is corrosion-resistant for durability in damp settings

• M6 thread size makes it suitable for standard applications

• Integral spring assists with positioning to save time on assembly

Applications


• Packaging industry

• Production lines

• Distribution centres

What size is this connecting component?


The unit’s dimensions are 5.3 (H) x 20 (L) x 1.5mm (D), so it won't add bulk to compact installations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy