Bosch Rexroth M4 Swivel-In, Sliding Block, Connecting Component, Strut Profile 40 mm, 45 mm, 50 mm, 60 mm, Groove Size

Subtotal (1 bag of 10 units)*

€24.13

(exc. VAT)

€29.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 44 unit(s) ready to ship from another location
  • Plus 30 unit(s) shipping from 10 November 2026
  • Plus 30 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€24.13€2.413

*price indicative

RS Stock No.:
197-1431
Mfr. Part No.:
3842541393
Manufacturer:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Connector Type

Swivel-In, Sliding Block

Product Type

Connecting Component

Compatible Groove Size

10 mm

Compatible Strut Profile

40 mm, 45 mm, 50 mm, 60 mm

Thread Size

M4

Material

Galvanised Steel

Structural Element Type

Fixing and Connection Element

Length

20mm

Standards/Approvals

No

Series

T-SLOT STONE 10 M4 SUSPENDED

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch Rexroth's sliding block is used for reliable absorption of high forces & self-assembly of individual fastening elements. The spring assists with the assembly and positioning of the sliding block and swivel-in sliding block.

Profile finishing is not required

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy