Bosch Rexroth M4 T-Slot Nut, Connecting Component, Strut Profile 30 mm, Groove Size 8 mm
- RS Stock No.:
- 197-1343
- Mfr. Part No.:
- 3842501751
- Manufacturer:
- Bosch Rexroth
Subtotal (1 bag of 10 units)*
€10.83
(exc. VAT)
€13.32
(inc. VAT)
In Stock
- Plus 48 unit(s) shipping from 23 November 2026
- Plus 90 unit(s) shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €10.83 | €1.083 |
*price indicative
- RS Stock No.:
- 197-1343
- Mfr. Part No.:
- 3842501751
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Connector Type | T-Slot Nut | |
| Product Type | Connecting Component | |
| Compatible Groove Size | 8 mm | |
| Compatible Strut Profile | 30 mm | |
| Thread Size | M4 | |
| Material | Galvanised Steel | |
| Structural Element Type | Fixing and Connection Element | |
| Standards/Approvals | No | |
| Series | T-NUT 8 M4 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Connector Type T-Slot Nut | ||
Product Type Connecting Component | ||
Compatible Groove Size 8 mm | ||
Compatible Strut Profile 30 mm | ||
Thread Size M4 | ||
Material Galvanised Steel | ||
Structural Element Type Fixing and Connection Element | ||
Standards/Approvals No | ||
Series T-NUT 8 M4 | ||
RoHS Status: Exempt
The Bosch Rexroth's T-NUT series is Standard element for secure, conductive connections & Stop for correct positioning in the profile slot.
Profile finishing is not required
Insulating cover cap for decoupling directly grounded components; for use with T-nuts for 8 mm slots in a 10 mm slot
Alternative for the Bosch parts
197-1342 → 276-8168
Related links
- Bosch Rexroth M4 T-Slot Nut Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth M4 T-Slot Nut Strut Profile 20 mm, Groove Size 6 mm
- Bosch Rexroth M4 T-Slot Nut Strut Profile 6 mm, Groove Size 6 mm
- Bosch Rexroth M4 T-Slot Nut Strut Profile 40 mm 50 mm Groove Size 10 mm
- Bosch Rexroth M6 T-Slot Nut Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth M5 T-Slot Nut Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth M6 T-Slot Nut Strut Profile 30 mm Tube Size 28 mm
- Bosch Rexroth M5 T-Slot Nut Strut Profile 30 mm Tube Size 28 mm
