Bosch Rexroth M4 T-Slot Nut, Connecting Component, Strut Profile 30 mm, Groove Size 8 mm

Subtotal (1 bag of 10 units)*

€36.06

(exc. VAT)

€44.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship from another location
  • Plus 30 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€36.06€3.606

*price indicative

RS Stock No.:
197-1345
Mfr. Part No.:
3842536600
Manufacturer:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Connector Type

T-Slot Nut

Product Type

Connecting Component

Compatible Groove Size

8 mm

Compatible Strut Profile

30 mm

Thread Size

M4

Material

Stainless Steel

Structural Element Type

Fixing and Connection Element

Length

16.5mm

Product System

MGE

Standards/Approvals

No

Series

T-Slot Stone

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch Rexroth's T-NUT series is Standard element for secure, conductive connections & Stop for correct positioning in the profile slot.

Profile finishing is not required

Insulating cover cap for decoupling directly grounded components; for use with T-nuts for 8 mm slots in a 10 mm slot

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy