Bosch Rexroth M5 Sliding Block, Swivel-In, Connecting Component, Strut Profile 30 mm, Groove Size 8 mm
- RS Stock No.:
- 197-1404
- Mfr. Part No.:
- 3842547823
- Manufacturer:
- Bosch Rexroth
Subtotal (1 bag of 10 units)*
€51.93
(exc. VAT)
€63.87
(inc. VAT)
Temporarily out of stock
- 14 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €51.93 | €5.193 |
*price indicative
- RS Stock No.:
- 197-1404
- Mfr. Part No.:
- 3842547823
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Connecting Component | |
| Connector Type | Sliding Block, Swivel-In | |
| Compatible Groove Size | 8 mm | |
| Compatible Strut Profile | 30 mm | |
| Thread Size | M5 | |
| Material | Stainless Steel | |
| Structural Element Type | Fixing and Connection Element | |
| Length | 16mm | |
| Standards/Approvals | No | |
| Series | T-Slot Stone | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Connecting Component | ||
Connector Type Sliding Block, Swivel-In | ||
Compatible Groove Size 8 mm | ||
Compatible Strut Profile 30 mm | ||
Thread Size M5 | ||
Material Stainless Steel | ||
Structural Element Type Fixing and Connection Element | ||
Length 16mm | ||
Standards/Approvals No | ||
Series T-Slot Stone | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bosch Rexroth Connecting Component, T-Slot Stone Type, Stainless Steel Construction - 3842547823
Need a sturdy base to link fasteners to your structural elements? Put this T-slot stone connecting component from Bosch Rexroth on your shopping list. It lets you join strut profiles with a T-slot nut and can also serve as a clamping platform for hardware. Thanks to its stainless steel body, this piece of kit holds its own against rust and impact, so it fits the bill for use in harsh settings.
Features & Benefits
• M5 thread means quick and simple installation of nuts
• Swivel-in construction for tool-free insertion into your strut profile's groove
• No profile finishing is needed, so you can fit and forget
Applications
• Carpentry workshops
• Aerospace industry
• Oil and gas plants
How many T-slot stones come in a pack?
There are 100 T-slot stones in a pack, so you get a plentiful supply for large-scale projects or lots of smaller jobs.
Related links
- Bosch Rexroth M5 Sliding Block Connecting Component Groove Size 8 mm
- Bosch Rexroth M5 Sliding Block Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth M5 Sliding Block Connecting Component 45 mm 60 mm, Groove Size
- Bosch Rexroth M5 Sliding Block Strut Profile 6 mm, Groove Size 6 mm
- Bosch Rexroth M5 Sliding Block Strut Profile 20 mm Round Tube Size 28 mm
- Bosch Rexroth M5 Sliding Block Strut Profile 40 mm 50 mm Groove Size 10 mm
- Bosch Rexroth M6 Sliding Block Connecting Component Groove Size 8 mm
- Bosch Rexroth M4 Sliding Block Connecting Component Groove Size 8 mm
