Bosch Rexroth M6 Sliding Block, Swivel-In, Connecting Component, Strut Profile 30 mm, Groove Size 8 mm

Subtotal (1 bag of 10 units)*

€51.96

(exc. VAT)

€63.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 28 unit(s) shipping from 02 November 2026
  • Plus 30 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€51.96€5.196

*price indicative

RS Stock No.:
197-1406
Mfr. Part No.:
3842547822
Manufacturer:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Connector Type

Sliding Block, Swivel-In

Product Type

Connecting Component

Compatible Groove Size

8 mm

Compatible Strut Profile

30 mm

Thread Size

M6

Material

Stainless Steel

Structural Element Type

Fixing and Connection Element

Length

16mm

Product System

MGE

Standards/Approvals

No

Series

T-Slot Stone

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch Rexroth's sliding block is used for reliable absorption of high forces & self-assembly of individual fastening elements. The spring assists with the assembly and positioning of the sliding block and swivel-in sliding block.

Profile finishing is not required

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy