Bosch Rexroth M8 Swivel-In, Sliding Block, Connecting Component, Strut Profile 30 mm, Groove Size 8 mm

Subtotal (1 bag of 10 units)*

€51.96

(exc. VAT)

€63.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€51.96€5.196

*price indicative

RS Stock No.:
197-1411
Mfr. Part No.:
3842547821
Manufacturer:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Connector Type

Swivel-In, Sliding Block

Product Type

Connecting Component

Compatible Groove Size

8 mm

Compatible Strut Profile

30 mm

Thread Size

M8

Material

Stainless Steel

Structural Element Type

Fixing and Connection Element

Length

16mm

Standards/Approvals

No

Series

T-Slot Stone

RoHS Status: Exempt

COO (Country of Origin):
CN

Bosch Rexroth Connecting Component, T-Slot Stone Type, Pack of 100 - 3842547821


Looking for a fixing block that simply slides into place on your strut profiles? Choose this T-slot stone connecting component from Bosch Rexroth. It offers flexibility, as you can slot it in anywhere along your structural element's course. Thanks to a 2200N retention force, this piece of kit fits the bill for heavy-duty applications. As you get 100 units in a pack, you'll have enough for large-scale projects.

Features & Benefits


• Stainless steel body holds its own against rust and impact, for long-term service in harsh environments

• Swivel-in construction cuts out the need for assembly tools, saving time and hassle

Applications


• Robotics systems

• 3D printers

• Construction sites

Is this component compatible with sensitive electrical appliances?


Yes, this unit is ESD-safe, so you can rest assured it's a practical choice to use around sensitive equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy