Bosch Rexroth M6 Sliding Block, Connecting Component, Strut Profile 40 mm, 45 mm, 50 mm, 60 mm, Groove Size 10 mm
- RS Stock No.:
- 197-1417
- Mfr. Part No.:
- 3842547812
- Manufacturer:
- Bosch Rexroth
Temporarily out of stock
- RS Stock No.:
- 197-1417
- Mfr. Part No.:
- 3842547812
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Connecting Component | |
| Connector Type | Sliding Block | |
| Compatible Groove Size | 10 mm | |
| Compatible Strut Profile | 40 mm, 45 mm, 50 mm, 60 mm | |
| Thread Size | M6 | |
| Material | Stainless Steel | |
| Structural Element Type | Fixing and Connection Element | |
| Length | 20mm | |
| Standards/Approvals | No | |
| Series | T-Slot Stone | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Connecting Component | ||
Connector Type Sliding Block | ||
Compatible Groove Size 10 mm | ||
Compatible Strut Profile 40 mm, 45 mm, 50 mm, 60 mm | ||
Thread Size M6 | ||
Material Stainless Steel | ||
Structural Element Type Fixing and Connection Element | ||
Length 20mm | ||
Standards/Approvals No | ||
Series T-Slot Stone | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch Rexroth's sliding block is used for reliable absorption of high forces & self-assembly of individual fastening elements. The spring assists with the assembly and positioning of the sliding block and swivel-in sliding block.
Profile finishing is not required
Related links
- Bosch Rexroth M6 Sliding Block Strut Profile 40 mm 50 mm Groove Size 10 mm
- Bosch Rexroth M6 Swivel-In Connecting Component 45 mm 60 mm, Groove Size
- Bosch Rexroth M6 Sliding Block Strut Profile 8 mm, Groove Size 8 mm
- Bosch Rexroth M6 Sliding Block Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth M6 Sliding Block Connecting Component Groove Size 8 mm
- Bosch Rexroth M8 Sliding Block Strut Profile 40 mm 50 mm Groove Size 10 mm
- Bosch Rexroth M5 Sliding Block Strut Profile 40 mm 50 mm Groove Size 10 mm
- Bosch Rexroth M5 Swivel-In Connecting Component 45 mm 60 mm, Groove Size
