Bosch Rexroth M8 Anchor Bolt, Connecting Component
- RS Stock No.:
- 197-1434
- Mfr. Part No.:
- 3842526560
- Manufacturer:
- Bosch Rexroth
Temporarily out of stock
- RS Stock No.:
- 197-1434
- Mfr. Part No.:
- 3842526560
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Connector Type | Anchor Bolt | |
| Product Type | Connecting Component | |
| Thread Size | M8 | |
| Material | Galvanised Steel | |
| Structural Element Type | Fixing and Connection Element | |
| Length | 80mm | |
| Standards/Approvals | No | |
| Series | T-Slot Stone | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Connector Type Anchor Bolt | ||
Product Type Connecting Component | ||
Thread Size M8 | ||
Material Galvanised Steel | ||
Structural Element Type Fixing and Connection Element | ||
Length 80mm | ||
Standards/Approvals No | ||
Series T-Slot Stone | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch Rexroth's Floor dowel device use for anchoring the base plates & levelling on uneven flooring.
Profile finishing is not required
Related links
- Bosch Rexroth M8 Anchor Bolt, Connecting Component
- Bosch Rexroth M8 T-Head Bolt Strut Profile 40 mm 50 mm Groove Size 10 mm, Tube
- Bosch Rexroth M8 T-Head Bolt Strut Profile 40 mm 50 mm Groove Size 10 mm
- Bosch Rexroth M8 Safety Strip Strut Profile 10
- Bosch Rexroth M8 Angle Bracket Strut Profile 10 mm
- Bosch Rexroth M8 Angle Bracket Strut Profile 45 mm, Groove Size 10 mm
- Bosch Rexroth M8 Angle Bracket Strut Profile 90 mm, Groove Size 10 mm
- Bosch Rexroth M8 Angle Bracket Strut Profile 80 mm, Groove Size 10 mm
