Bosch Rexroth M8 Safety Strip, Connecting Component, Strut Profile 10

Subtotal (1 pack of 10 units)*

€41.95

(exc. VAT)

€51.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€41.95€4.195

*price indicative

RS Stock No.:
277-6831
Mfr. Part No.:
3842542146
Manufacturer:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Product Type

Connecting Component

Connector Type

Safety Strip

Compatible Strut Profile

10

Thread Size

M8

Material

Polypropylene

Structural Element Type

Connecting Clamp

Length

20mm

Standards/Approvals

No

Series

3842

COO (Country of Origin):
PF
The Bosch Rexroth Safety Strip kit meets the requirements of Machinery Directive 2006/42/EC Screw remains connected to the suspension bracket after loosening.

Patented

Safe and inexpensive

Easy assembly and can be retrofitted

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy