Bosch Rexroth Roller Fastening Kit, Connecting Component, Strut Profile 40 mm, 45 mm, 50 mm, 60 mm, Groove Size 10 mm,
- RS Stock No.:
- 197-1439
- Mfr. Part No.:
- 3842259794
- Manufacturer:
- Bosch Rexroth
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€12.58
(exc. VAT)
€15.47
(inc. VAT)
In Stock
- 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €12.58 | - |
| 5 - 9 | €12.06 | 4% |
| 10 + | €11.82 | 6% |
*price indicative
- RS Stock No.:
- 197-1439
- Mfr. Part No.:
- 3842259794
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Connecting Component | |
| Connector Type | Roller Fastening Kit | |
| Compatible Groove Size | 10 mm | |
| Compatible Strut Profile | 40 mm, 45 mm, 50 mm, 60 mm | |
| Material | Galvanised Steel | |
| Structural Element Type | Fixing and Connection Element | |
| Compatible Tube Size | 28 mm | |
| Product System | MGE | |
| Standards/Approvals | RoHS Status:Exempt, DIN EN 573 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Connecting Component | ||
Connector Type Roller Fastening Kit | ||
Compatible Groove Size 10 mm | ||
Compatible Strut Profile 40 mm, 45 mm, 50 mm, 60 mm | ||
Material Galvanised Steel | ||
Structural Element Type Fixing and Connection Element | ||
Compatible Tube Size 28 mm | ||
Product System MGE | ||
Standards/Approvals RoHS Status:Exempt, DIN EN 573 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Bosch Rexroth Connecting Component, Roller Fastening Kit Type, M8 Thread Size - 3842259794
Get your racking on the move with this Bosch Rexroth roller fastening kit. It fixes a roller (such 197-1045) to a strut profile, securing your wheel in no time. Installing the fasteners is easy, as the roller's baseplates come with pre-drilled holes. Thanks to the fastener's steel bodies, they're tough, maintenance-free and built to take the strain in harsh working conditions.
• Handles forces up to 600N, making light work of heavy loads
• Works with castor and trestle wheels for versatile installation
• Supplied with washers to reduce the risk of the fasteners loosening or cutting into the strut
Applications
• Logistics industry
• Retail units
• Commercial garages
The Bosch Rexroth's Roller Fastening kit used to mount roller perfectly on any surface .
Can I use these fasteners in humid conditions?
Profile finishing is not required
Yes, as the steel is galvanised, they're protected against corrosion. This makes them safe to use in humid workplaces, like steamy food manufacturing plants.
Related links
- Bosch Rexroth Corner Cube Kit Strut Profile 45 mm, Groove Size 10 mm
- Bosch Rexroth M8 Corner Cube Kit Strut Profile 45 mm, Groove Size 10 mm
- Bosch Rexroth M8 45° Connector Strut Profile 40 x 40 mm, Groove Size 10 mm
- Bosch Rexroth M12 Screw Strut Profile 40 mm 50 mm Groove Size 10 mm
- Bosch Rexroth M8 Strut Profile 40 mm 50 mm Groove Size 10 mm
- Bosch Rexroth M6 Sliding Block Strut Profile 40 mm 50 mm Groove Size 10 mm
- Bosch Rexroth M12 Threaded Sleeve Strut Profile 40 mm 50 mm Groove Size 10 mm,
- Bosch Rexroth M4 T-Slot Nut Strut Profile 40 mm 50 mm Groove Size 10 mm
