Bosch Rexroth M8 , Connecting Component, Strut Profile 40 mm, 45 mm, 50 mm, 60 mm, Groove Size 10 mm
- RS Stock No.:
- 390-2016
- Mfr. Part No.:
- 3842528746
- Manufacturer:
- Bosch Rexroth
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€24.45
(exc. VAT)
€30.07
(inc. VAT)
In Stock
- 106 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €24.45 |
| 5 - 9 | €23.46 |
| 10 + | €22.98 |
*price indicative
- RS Stock No.:
- 390-2016
- Mfr. Part No.:
- 3842528746
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Connecting Component | |
| Connector Type | Profile Connector | |
| Compatible Groove Size | 10 mm | |
| Compatible Strut Profile | 40 mm, 45 mm, 50 mm, 60 mm | |
| Thread Size | M8 | |
| Material | Galvanised Steel | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 180mm | |
| Product System | MGE | |
| Standards/Approvals | ISO 4017, RoHS Status:Exempt, DIN 913, DIN 7394, DIN 7349, ISO 4762, DIN 4762 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Connecting Component | ||
Connector Type Profile Connector | ||
Compatible Groove Size 10 mm | ||
Compatible Strut Profile 40 mm, 45 mm, 50 mm, 60 mm | ||
Thread Size M8 | ||
Material Galvanised Steel | ||
Structural Element Type Connector Bracket & Joint | ||
Length 180mm | ||
Product System MGE | ||
Standards/Approvals ISO 4017, RoHS Status:Exempt, DIN 913, DIN 7394, DIN 7349, ISO 4762, DIN 4762 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bosch Rexroth Connecting Component, Profile Connector Type, 14mm Length - MGE Series - 3842528746
Choose this connecting component from Bosch Rexroth to boost the structural strength of your setup. It's a handy product that's made to fit the end-face connection of any profile, making it a highly-versatile choice. For easy compatibility and straightforward installation, it accommodates commonly used M8 thread sizes.
Features & Benefits
• Galvanised steel material for high tensile strength and resistance to corrosion in harsh settings
• Can be used with 40, 45, 50 and 60mm strut profiles, so it's a versatile choice
• 180mm total length means it's a space-efficient option
• No need for profile finishing once installed for a time-saving setup
Applications
• Food and drinks production
• Flow racking
• Logistics centres
Are fasteners included with this product?
Yes, fasteners are included with this product, so you can use it right away.
Related links
- Bosch Rexroth M8 T-Head Bolt Strut Profile 40 mm 50 mm Groove Size 10 mm
- Bosch Rexroth M8 Sliding Block Strut Profile 40 mm 50 mm Groove Size 10 mm
- Bosch Rexroth M8 Suspension Bracket Strut Profile 40 mm 50 mm Groove Size 10 mm
- Bosch Rexroth M8 T-Slot Nut Strut Profile 40 mm 50 mm Groove Size 10 mm
- Bosch Rexroth M8 Flange Nut Strut Profile 40 mm 50 mm Groove Size 10 mm
- Bosch Rexroth M8 Foundation Bracket Strut Profile 40 mm 50 mm Groove Size 10 mm
- Bosch Rexroth M8 Mounting Bracket Strut Profile 40 mm 50 mm Groove Size 10 mm
- Bosch Rexroth M8 Angle Bracket Strut Profile 40 mm 50 mm Groove Size 10 mm
