Bosch Rexroth S12 Mounting Bracket, Connecting Component, Strut Profile 30 mm, 40 mm, 45 mm, 50 mm, 60 mm, Groove Size 8

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€9.53

(exc. VAT)

€11.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€9.53
5 - 9€9.15
10 - 24€8.98
25 +€8.78

*price indicative

RS Stock No.:
200-7296
Mfr. Part No.:
3842521580
Manufacturer:
Bosch Rexroth
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch Rexroth

Connector Type

Mounting Bracket

Product Type

Connecting Component

Compatible Groove Size

8 → 10 mm²

Compatible Strut Profile

30 mm, 40 mm, 45 mm, 50 mm, 60 mm

Thread Size

S12

Material

Die Cast Zinc

Structural Element Type

Connector Bracket & Joint

Length

35mm

Product System

MGE

Standards/Approvals

RoHS Exempt

RoHS Status: Exempt

COO (Country of Origin):
DE
The Bosch Rexroth angle piece for connecting profiles at any angle. It has centering lugs for rapid, precise assembly and protection against turning. It has centering lugs that can be easily broken off for assembly on plates or at right angles to the slot.

No obtruding edges due to rounding of bracket

Version designLINE with special silver paint

Profile finishing is not required

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy