Bosch Rexroth S12 Mounting Bracket, Connecting Component, Strut Profile 30 mm, 40 mm, 45 mm, 50 mm, 60 mm
- RS Stock No.:
- 200-7295
- Mfr. Part No.:
- 3842515473
- Manufacturer:
- Bosch Rexroth
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
€9.04
(exc. VAT)
€11.12
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
- Plus 52 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €9.04 | €4.52 |
| 5 - 9 | €8.72 | €4.36 |
| 10 - 24 | €8.48 | €4.24 |
| 25 + | €8.31 | €4.155 |
*price indicative
- RS Stock No.:
- 200-7295
- Mfr. Part No.:
- 3842515473
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Connector Type | Mounting Bracket | |
| Product Type | Connecting Component | |
| Compatible Strut Profile | 30 mm, 40 mm, 45 mm, 50 mm, 60 mm | |
| Thread Size | S12 | |
| Material | Die Cast Zinc | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 35mm | |
| Standards/Approvals | No | |
| Series | GUSSET | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Connector Type Mounting Bracket | ||
Product Type Connecting Component | ||
Compatible Strut Profile 30 mm, 40 mm, 45 mm, 50 mm, 60 mm | ||
Thread Size S12 | ||
Material Die Cast Zinc | ||
Structural Element Type Connector Bracket & Joint | ||
Length 35mm | ||
Standards/Approvals No | ||
Series GUSSET | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
The Bosch Rexroth angle piece for connecting profiles at any angle. It has centering lugs for rapid, precise assembly and protection against turning. It has centering lugs that can be easily broken off for assembly on plates or at right angles to the slot.
No obtruding edges due to rounding of bracket
Version designLINE with special silver paint
Profile finishing is not required
Related links
- Bosch Rexroth S12 Mounting Bracket Strut Profile 30 mm 45 mm 60 mm
- Bosch Rexroth S12 Mounting Bracket Strut Profile 30 mm 45 mm 60 mm, Groove Size 8
- Bosch Rexroth M8 Mounting Bracket Strut Profile 30 mm 45 mm 60 mm
- Bosch Rexroth M8 Mounting Bracket Strut Profile 30 mm 45 mm 60 mm, Groove Size 8
- Bosch Rexroth Type R Bracket Strut Profile 30 mm 45 mm 60 mm, Groove Size 8 to 10
- Bosch Rexroth M6 Connecting Component 40 mm 50 mm Groove Size
- Bosch Rexroth S12 Sliding Element Strut Profile 40 mm 50 mm Groove Size 10 mm
- Bosch Rexroth S12 Bolt Connector Strut Profile 40 mm 50 mm 80 mm Groove
