Bosch Rexroth M6 Mounting Bracket, Connecting Component, Strut Profile 30 mm, Groove Size 8 mm
- RS Stock No.:
- 200-7300
- Mfr. Part No.:
- 3842536490
- Manufacturer:
- Bosch Rexroth
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
€8.41
(exc. VAT)
€10.34
(inc. VAT)
Temporarily out of stock
- 70 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €8.41 | €4.205 |
| 5 - 9 | €8.08 | €4.04 |
| 10 - 24 | €7.93 | €3.965 |
| 25 + | €7.78 | €3.89 |
*price indicative
- RS Stock No.:
- 200-7300
- Mfr. Part No.:
- 3842536490
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Connecting Component | |
| Connector Type | Mounting Bracket | |
| Compatible Groove Size | 8 mm | |
| Compatible Strut Profile | 30 mm | |
| Thread Size | M6 | |
| Material | Aluminium, Die Cast Aluminium | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 30mm | |
| Standards/Approvals | No | |
| Series | GUSSET S | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Connecting Component | ||
Connector Type Mounting Bracket | ||
Compatible Groove Size 8 mm | ||
Compatible Strut Profile 30 mm | ||
Thread Size M6 | ||
Material Aluminium, Die Cast Aluminium | ||
Structural Element Type Connector Bracket & Joint | ||
Length 30mm | ||
Standards/Approvals No | ||
Series GUSSET S | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
Bosch Rexroth Connecting Component, Mounting Bracket Type, Diecast Aluminium Body - 3842536490
Need a fixing joint to connect your strut profiles in closed-frame construction settings? Go for this mounting bracket connecting component from Bosch Rexroth. Mechanical impact and corrosion have nothing on this unit, thanks to its durable diecast aluminium body, so you can rest assured of its long-term performance. Thanks to its M6 thread, all you need for installation is a simple screwdriver. What's more, the connector comes with pre-drilled holes – so there's one less job to worry about.
Features & Benefits
• Compact dimensions of 30 (L) x 30mm (W) for space-efficient installation
• ESD-safe for use around sensitive equipment
• Doesn't need profile finishing, reducing installation time
Applications
• Machine building
• Aerospace industry
• Medical facilities
What's the purpose of the cover cap that comes with this connecting component?
The cover cap that accompanies this unit keeps dust and moisture out of the bracket and strut to keep everything in good working order.
Related links
- Bosch Rexroth M6 Mounting Bracket Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth M6 Mounting Bracket Strut Profile 30 mm, Groove Size 8 to 10 mm²
- Bosch Rexroth M6 Mounting Bracket Strut Profile 60 mm, Groove Size 8 mm
- Bosch Rexroth M6 Mounting Bracket Strut Profile 60 x 60 mm, Groove Size 8 mm
- Bosch Rexroth M6 Mounting Bracket Strut Profile 40 mm 50 mm Groove Size 10 mm
- Bosch Rexroth M6 Connecting Component Groove Size 8 to 10 mm²
- Bosch Rexroth M8 Mounting Bracket Strut Profile 30 mm 45 mm 60 mm, Groove Size 8
- Bosch Rexroth S12 Mounting Bracket Strut Profile 30 mm 45 mm 60 mm, Groove Size 8
